1761610-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: ₹422.13000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹245.08000
Datasheet

Similar


HARTING
In Stock: 593
Unit Price: ₹187.30000
Datasheet

Similar


HARTING
In Stock: 331
Unit Price: ₹164.01000
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: ₹241.35000
Datasheet

Similar


HARTING
In Stock: 87
Unit Price: ₹224.58000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹411.63050

Similar


Amphenol CS (FCI)
In Stock: 1,678
Unit Price: ₹185.44000
Datasheet

Similar


Assmann WSW Components
In Stock: 8,775
Unit Price: ₹58.71000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹32.81638
Datasheet

Similar


Samtec Inc.
In Stock: 431
Unit Price: ₹312.17000

Similar


Samtec Inc.
In Stock: 468
Unit Price: ₹258.13000
Datasheet

Similar


Samtec Inc.
In Stock: 1
Unit Price: ₹410.95000
Datasheet

Similar


Samtec Inc.
In Stock: 34
Unit Price: ₹195.69000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761610-5

DigiKey Part Number
A31197-ND
Manufacturer
Manufacturer Product Number
1761610-5
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes