1766199-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 3,332
Unit Price: ₹350.37950
Datasheet
Contact Silver Power Pin 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766199-1

DigiKey Part Number
A112728-ND
Manufacturer
Manufacturer Product Number
1766199-1
Description
CONTACT PIN POWER 16AWG SILVER
Customer Reference
Detailed Description
Contact Silver Power Pin 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766199-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 994 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

994In Stock
Ships from WEC