
1906052-1 | |
|---|---|
DigiKey Part Number | 1906052-1-ND |
Manufacturer | |
Manufacturer Product Number | 1906052-1 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex, Secure To LC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex, Secure | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Blue | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |