Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 65.6' (20.0m)
FullAXS Mini Connector Sealing System

2-2061980-0

DigiKey Part Number
A124374-ND
Manufacturer
Manufacturer Product Number
2-2061980-0
Description
FIBER OPTIC CBL LC-LC DUPLEX 20M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 65.6' (20.0m)
Datasheet
 Datasheet
EDA/CAD Models
2-2061980-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
Mini LC Duplex
Cable Diameter
0.19" (4.8mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
65.6' (20.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black, Blue
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
45dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC