
2-32510-1 | |
|---|---|
DigiKey Part Number | A09039TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-32510-1 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32510-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.416" (10.57mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.017" (25.83mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹69.45426 | ₹3,47,271.30 |
