32510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹69.45426
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,072
Unit Price: ₹146.49000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ₹33.87994
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32510

DigiKey Part Number
A09039-ND
Manufacturer
Manufacturer Product Number
32510
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
32510 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.416" (10.57mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
1.017" (25.83mm)
Length - Termination
0.591" (15.01mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.171" (4.34mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-32510-1TE Connectivity AMP Connectors0A09039TR-ND₹69.45426Parametric Equivalent
8-32510-2TE Connectivity AMP Connectors1,072A136734-ND₹146.49000Parametric Equivalent
BS-23-8-NB3M0BS-23-8-NB-ND₹33.87994Similar
Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹52.17519₹2,60,875.95
Manufacturers Standard Package