


2-966658-2 | |
|---|---|
DigiKey Part Number | A128694-ND |
Manufacturer | |
Manufacturer Product Number | 2-966658-2 |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-966658-2 Models |
Category | Contact Length - Mating 0.268" (6.80mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.520" (13.21mm) |
Packaging Bulk | Insulation Height 0.795" (20.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyphthalamide (PPA), Glass Filled |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -40°C ~ 110°C |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Voltage Rating 12V |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 40 | ₹168.15425 | ₹6,726.17 |
| 120 | ₹155.58958 | ₹18,670.75 |
| 520 | ₹140.28973 | ₹72,950.66 |
| 1,000 | ₹133.96606 | ₹1,33,966.06 |
| 5,000 | ₹119.59622 | ₹5,97,981.10 |