3-1437142-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹1,282.94758
Datasheet

Parametric Equivalent


WEC
In Stock: 42
Unit Price: ₹283.28560
Datasheet
Image for 3-1437142-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1437142-8

DigiKey Part Number
3-1437142-8-ND
Manufacturer
Manufacturer Product Number
3-1437142-8
Description
CABLE .100 JUMPER 18POS 2INCH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1437142-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
18
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FST-22A-18TE Connectivity01111-FST-22A-18-ND₹1,282.94758Parametric Equivalent
FST-22A-18WEC422266-FST-22A-18-ND₹283.28560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹320.08553₹6,40,171.06