FST-22A-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹15.87755
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹320.08553
Datasheet

Parametric Equivalent


WEC
In Stock: 42
Unit Price: ₹283.28560
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹1,282.94758
Datasheet
Image for FST-22A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST-22A-18

DigiKey Part Number
FST-22A-18-ND
Manufacturer
Manufacturer Product Number
FST-22A-18
Description
CABLE FLXSTRP 18POS 2.54MM 2"
Customer Reference
Detailed Description
18 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
18
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Obsolete
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1437221-3TE Connectivity AMP Connectors017-4-1437221-3-ND₹15.87755MFR Recommended
3-1437142-8TE Connectivity AMP Connectors03-1437142-8-ND₹320.08553Parametric Equivalent
FST-22A-18WEC422266-FST-22A-18-ND₹283.28560Parametric Equivalent
FST-22A-18TE Connectivity01111-FST-22A-18-ND₹1,282.94758Parametric Equivalent
Obsolete
Marketplace Stock: 42 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42In Stock
Ships from WEC