Parametric Equivalent

4-1437175-8 | |
|---|---|
DigiKey Part Number | 17-4-1437175-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437175-8 |
Description | FSP-22A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 60 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1437221-3 | TE Connectivity AMP Connectors | 0 | 17-4-1437221-3-ND | ₹15.87755 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹9.43985 | ₹4,71,992.50 |
