4-1437221-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹9.43985
Datasheet
New at DigiKey
60 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437221-3

DigiKey Part Number
17-4-1437221-3-ND
Manufacturer
Manufacturer Product Number
4-1437221-3
Description
FSK-22A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
60
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Termination Style
Completely Exposed Wires on Both Sides
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1437175-8TE Connectivity AMP Connectors017-4-1437175-8-ND₹9.43985Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50,000₹15.87755₹7,93,877.50