
502579-2 | |
|---|---|
DigiKey Part Number | A20108-ND |
Manufacturer | |
Manufacturer Product Number | 502579-2 |
Description | CONN FIBER ST PLUG SMPLX 126UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 126µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 126µm | |
Cable Diameter | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Yellow | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -40dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | 100 | |
Base Product Number |