


206137-1 | |
|---|---|
DigiKey Part Number | A1682-ND |
Manufacturer | |
Manufacturer Product Number | 206137-1 |
Description | CONN RCPT HSNG MALE 7POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206137-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (Power) | |
Shell Size - Insert | 23-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,348.40000 | ₹1,348.40 |
| 10 | ₹1,146.00100 | ₹11,460.01 |
| 25 | ₹1,074.24840 | ₹26,856.21 |
| 50 | ₹1,022.95860 | ₹51,147.93 |
| 100 | ₹974.13850 | ₹97,413.85 |
| 250 | ₹913.19672 | ₹2,28,299.18 |
| 500 | ₹869.65462 | ₹4,34,827.31 |
| 1,000 | ₹828.20455 | ₹8,28,204.55 |

















