
552312-1 | |
|---|---|
DigiKey Part Number | A24245-ND |
Manufacturer | |
Manufacturer Product Number | 552312-1 |
Description | CONN RCPT 14POS STR IDC |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Free Hanging (In-Line) IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
