
788107-1 | |
|---|---|
DigiKey Part Number | 788107-1-ND |
Manufacturer | |
Manufacturer Product Number | 788107-1 |
Description | CONN PLUG MALE 19P TIN-LEAD SLDR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 788107-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 23-19 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Tin-Lead | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |










