


A1BXB-3436G | |
|---|---|
DigiKey Part Number | A1BXB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-3436G |
Description | IDC CABLE- ASR34B/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹957.95000 | ₹957.95 |
| 10 | ₹793.75800 | ₹7,937.58 |
| 25 | ₹736.57960 | ₹18,414.49 |
| 50 | ₹696.19260 | ₹34,809.63 |
| 100 | ₹658.07950 | ₹65,807.95 |
| 250 | ₹611.01316 | ₹1,52,753.29 |
| 500 | ₹577.77556 | ₹2,88,887.78 |
| 1,000 | ₹546.45109 | ₹5,46,451.09 |
