
AP-2000-15-0-STK | |
|---|---|
DigiKey Part Number | 17-AP-2000-15-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | AP-2000-15-0-STK |
Description | AP-2000-15-0-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.590" (14.99mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.590" (14.99mm) | |
Inner Diameter - Recovered | 0.393" (9.98mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Color | ||
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹229.49908 | ₹2,86,873.85 |