
BND-1225-P | |
|---|---|
DigiKey Part Number | 17-BND-1225-P-ND |
Manufacturer | |
Manufacturer Product Number | BND-1225-P |
Description | BND-1225-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.75" (44.45mm) 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | - | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.244" (6.20mm) | |
Length - Actual | 1.175' (358.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Aluminum | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹411.34257 | ₹4,11,342.57 |
