Parametric Equivalent

FSN-22A-9 | |
|---|---|
DigiKey Part Number | 17-FSN-22A-9-ND |
Manufacturer | |
Manufacturer Product Number | FSN-22A-9 |
Description | FSN-22A-9=NOMEX FS STD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 9 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1474644-5 | TE Connectivity AMP Connectors | 0 | 17-1-1474644-5-ND | ₹193.76724 | Parametric Equivalent |
| FSP-22A-9 | TE Connectivity AMP Connectors | 0 | FSP-22A-9-ND | ₹123.31041 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹444.91481 | ₹8,89,829.62 |
