Female Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Screw
HA-016-F

HA-016-F

DigiKey Part Number
A123655-ND
Manufacturer
Manufacturer Product Number
HA-016-F
Description
INSERT FEMALE 16+1GND SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
-
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,746.31000₹1,746.31
10₹1,484.26700₹14,842.67
25₹1,391.34160₹34,783.54
50₹1,324.93720₹66,246.86
100₹1,261.72910₹1,26,172.91
250₹1,182.80616₹2,95,701.54
500₹1,126.41746₹5,63,208.73