
HA-016-M | |
|---|---|
DigiKey Part Number | A123658-ND |
Manufacturer | |
Manufacturer Product Number | HA-016-M |
Description | INSERT MALE 16+1GND SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,581.37000 | ₹1,581.37 |
| 10 | ₹1,344.20800 | ₹13,442.08 |
| 25 | ₹1,260.02400 | ₹31,500.60 |
| 50 | ₹1,199.88160 | ₹59,994.08 |
| 100 | ₹1,142.63740 | ₹1,14,263.74 |
| 250 | ₹1,071.15072 | ₹2,67,787.68 |
| 500 | ₹1,020.08850 | ₹5,10,044.25 |
