Similar

HTTMS-1/4-1.50-9 | |
|---|---|
DigiKey Part Number | HTTMS-1/4-1.50-9-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-1/4-1.50-9 |
Description | LABEL HEAT SHRINKABL 0.250"D WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.250" Dia x 1.50" (6.35mm x 38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.250" Dia x 1.50" (6.35mm x 38.10mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
