
NB46242001 | |
|---|---|
DigiKey Part Number | 17-NB46242001-ND |
Manufacturer | |
Manufacturer Product Number | NB46242001 |
Description | SCL-1/4-0-STK-CS34568 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹883.40000 | ₹883.40 |
| 5 | ₹727.03800 | ₹3,635.19 |
| 10 | ₹668.61000 | ₹6,686.10 |
| 25 | ₹598.58960 | ₹14,964.74 |
| 50 | ₹550.54280 | ₹27,527.14 |
| 100 | ₹506.36340 | ₹50,636.34 |
| 250 | ₹472.76612 | ₹1,18,191.53 |
