


T2030422101-000 | |
|---|---|
DigiKey Part Number | A125639-ND |
Manufacturer | |
Manufacturer Product Number | T2030422101-000 |
Description | INSERT MALE 42POS+1GND HDD-042-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 42+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030422101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CD, DD |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 42+Ground | Material Flammability Rating UL94 V-0 |
Size H10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,511.48000 | ₹1,511.48 |
| 10 | ₹1,284.94200 | ₹12,849.42 |
| 25 | ₹1,204.41040 | ₹30,110.26 |
| 50 | ₹1,146.93320 | ₹57,346.66 |
| 100 | ₹1,092.19580 | ₹1,09,219.58 |
| 250 | ₹1,023.86812 | ₹2,55,967.03 |
| 500 | ₹975.06102 | ₹4,87,530.51 |
| 1,000 | ₹928.58265 | ₹9,28,582.65 |

