Contact Crimp Pin 7 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2410001160-000

DigiKey Part Number
17-T2410001160-000-ND
Manufacturer
Manufacturer Product Number
T2410001160-000
Description
MCSM10-12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 7 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
7 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹190.10000₹190.10
10₹161.49100₹1,614.91
25₹151.37120₹3,784.28
50₹144.12140₹7,206.07
100₹137.23500₹13,723.50
250₹128.63396₹32,158.49
500₹122.49114₹61,245.57
1,000₹116.64651₹1,16,646.51
2,500₹109.34706₹2,73,367.65
Manufacturers Standard Package