
T3020001005-000 | |
|---|---|
DigiKey Part Number | 17-T3020001005-000-ND |
Manufacturer | |
Manufacturer Product Number | T3020001005-000 |
Description | MDAM-0.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹51.90500 | ₹519.05 |
| 25 | ₹48.68040 | ₹1,217.01 |
| 50 | ₹46.35080 | ₹2,317.54 |
| 100 | ₹44.13290 | ₹4,413.29 |
| 250 | ₹41.36712 | ₹10,341.78 |
| 625 | ₹38.77432 | ₹24,233.95 |
| 1,250 | ₹36.92253 | ₹46,153.16 |
| 2,500 | ₹35.15982 | ₹87,899.55 |


