Three Phase (Wye) EMC/EMI Line Filter 3 A 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AYO1

DigiKey Part Number
3AYO1-ND
Manufacturer
Manufacturer Product Number
3AYO1
Description
LINE FILTER 3A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 3 A 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
440 V
Manufacturer
TE Connectivity Corcom Filters
Current
3 A
Series
Frequency - Operating
50/60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Approval Agency
CSA, UR, VDE
Filter Type
Three Phase (Wye)
Operating Temperature
-10°C ~ 40°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Termination Style
Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMI-M31NC-1-3-DAltran Magnetics, LLC774148-AMI-M31NC-1-3-D-ND₹2,514.16000Similar
FN355-3-05TE Connectivity Schaffner156817-1154-ND₹5,676.89000Similar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,023.89000₹3,023.89
10₹2,467.65800₹24,676.58
Manufacturers Standard Package