50AYA6A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: ₹42,124.73000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: ₹8,779.98000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 50 A 50/60Hz Single Stage Threaded Post (1/4-20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50AYA6A

DigiKey Part Number
CCM1941-ND
Manufacturer
Manufacturer Product Number
50AYA6A
Description
LINE FILTER 50A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 50 A 50/60Hz Single Stage Threaded Post (1/4-20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
50 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
UR
Part Status
Obsolete
Operating Temperature
-10°C ~ 40°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (1/4-20)
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
440 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3600T045Curtis Industries0364-1130-ND₹42,124.73000Similar
AMI-M31NA-6A-50-DAltran Magnetics, LLC02040-1109-ND₹8,779.98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes