1SNK140072R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK140072R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK140072R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK140072R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 61 through 70 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,504.14000 | ₹1,504.14 |
10 | ₹1,071.97900 | ₹10,719.79 |
25 | ₹953.99040 | ₹23,849.76 |
50 | ₹883.44220 | ₹44,172.11 |
100 | ₹826.74620 | ₹82,674.62 |
250 | ₹769.44324 | ₹1,92,360.81 |
500 | ₹736.82242 | ₹3,68,411.21 |
1,000 | ₹711.45254 | ₹7,11,452.54 |