Terminal Block Connector 2 Position Feed Through Gray 2/0-4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 2/0-4 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK522010R0000

DigiKey Part Number
2109-1SNK522010R0000-ND
Manufacturer
Manufacturer Product Number
1SNK522010R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 2/0-4 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK522010R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
22.0mm
Termination Style
Screw
Current - IEC
192 A
Voltage - IEC
1000V
Current - UL
159 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
2/0-4 AWG
Wire Gauge or Range - mm²
16-95mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,360.40000₹2,360.40
10₹1,692.63100₹16,926.31
30₹1,485.66433₹44,569.93
50₹1,410.55640₹70,527.82
100₹1,326.77290₹1,32,677.29
250₹1,242.57196₹3,10,642.99
500₹1,194.85326₹5,97,426.63
Manufacturers Standard Package