Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
1SNK526010R0000
1SNK526010R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK526010R0000

DigiKey Part Number
2109-1SNK526010R0000-ND
Manufacturer
Manufacturer Product Number
1SNK526010R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK526010R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
26.0mm
Termination Style
Screw
Current - IEC
232 A
Voltage - IEC
1000V
Current - UL
230 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
4/0-2 AWG
Wire Gauge or Range - mm²
35-120mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
26mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,373.33000₹3,373.33
10₹2,437.55900₹24,375.59
30₹2,154.95733₹64,648.72
50₹2,053.26040₹1,02,663.02
100₹1,940.31890₹1,94,031.89
250₹1,827.35884₹4,56,839.71
500₹1,763.58232₹8,81,791.16
Manufacturers Standard Package