


701011 | |
|---|---|
DigiKey Part Number | 223-1282-ND |
Manufacturer | |
Manufacturer Product Number | 701011 |
Description | THERM NTC 100KOHM 3988K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Category | B0/50 3988K |
Manufacturer TE Connectivity Measurement Specialties | B25/85 4144K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Bulk | Length - Lead Wire 3.00" (76.20mm) |
Part Status Obsolete | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 100k | Package / Case Bead |
Resistance Tolerance ±0.2°C | Base Product Number |
B Value Tolerance ±0.8% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 701111-M | TE Connectivity Measurement Specialties | 0 | 223-701111-M-ND | ₹84,028.61000 | MFR Recommended |
