
SC30100KT | |
|---|---|
DigiKey Part Number | A105989CT-ND - Cut Tape (CT) A105989TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30100KT |
Description | FIXED IND 10UH 219MA 3.7 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 219 mA 3.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30100KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹364.36000 | ₹364.36 |
| 10 | ₹299.50000 | ₹2,995.00 |
| 25 | ₹277.06080 | ₹6,926.52 |
| 50 | ₹261.21900 | ₹13,060.95 |
| 100 | ₹246.29990 | ₹24,629.99 |
| 250 | ₹232.88300 | ₹58,220.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹202.71310 | ₹2,02,713.10 |
| 2,000 | ₹191.21022 | ₹3,82,420.44 |
| 3,000 | ₹190.26469 | ₹5,70,794.07 |