352247RFT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹36.10958
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 980
Unit Price: ₹95.98000
Datasheet
47 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352247RFT

DigiKey Part Number
A121259TR-ND - Tape & Reel (TR)
A121259CT-ND - Cut Tape (CT)
A121259DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352247RFT
Description
RES SMD 47 OHM 1% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352247RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹65.78900₹657.89
25₹57.25360₹1,431.34
50₹52.31460₹2,615.73
100₹48.38220₹4,838.22
250₹44.40128₹11,100.32
500₹42.09398₹21,046.99
1,000₹40.25915₹40,259.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹38.79706₹77,594.12
4,000₹37.63363₹1,50,534.52
6,000₹37.06582₹2,22,394.92
10,000₹36.45017₹3,64,501.70
14,000₹36.09773₹5,05,368.22
20,000₹35.76404₹7,15,280.80
Manufacturers Standard Package