Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0402B909RE1 | |
|---|---|
DigiKey Part Number | A103010TR-ND - Tape & Reel (TR) A103010CT-ND - Cut Tape (CT) A103010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B909RE1 |
Description | RES SMD 909 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B909RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB9090X | Panasonic Industry | 0 | P909DCCT-ND | ₹10.40000 | Direct |
| MCS04020D9090BE100 | Vishay | 0 | MCS04020D9090BE100-ND | ₹17.40591 | Direct |
| RG1005P-9090-B-T5 | Susumu | 0 | RG1005P-9090-B-T5-ND | ₹6.81285 | Direct |
| TNPW0402909RBEED | Vishay Dale | 3,107 | 541-3568-1-ND | ₹24.57000 | Direct |
| RG1005N-9090-B-T5 | Susumu | 0 | RG1005N-9090-B-T5-ND | ₹28.29403 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.57000 | ₹24.57 |
| 10 | ₹20.88700 | ₹208.87 |
| 25 | ₹19.39360 | ₹484.84 |
| 50 | ₹18.31600 | ₹915.80 |
| 100 | ₹17.31420 | ₹1,731.42 |
| 250 | ₹16.09316 | ₹4,023.29 |
| 500 | ₹15.26336 | ₹7,631.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.51201 | ₹14,512.01 |
| 2,000 | ₹13.83579 | ₹27,671.58 |
| 3,000 | ₹13.47429 | ₹40,422.87 |
| 5,000 | ₹13.05278 | ₹65,263.90 |
| 7,000 | ₹12.79503 | ₹89,565.21 |
| 10,000 | ₹12.53826 | ₹1,25,382.60 |



