CPF0603F10KC1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: ₹169.07668
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,14,677
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,577
Unit Price: ₹44.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,999
Unit Price: ₹37.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹54.05000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹2.46309
Datasheet

Upgrade


Vishay
In Stock: 1,06,058
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay
In Stock: 233
Unit Price: ₹36.34000
Datasheet

Upgrade


Vishay
In Stock: 5,984
Unit Price: ₹13.05000
Datasheet

Upgrade


Vishay
In Stock: 25,046
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay
In Stock: 916
Unit Price: ₹58.71000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹107.16000
Datasheet

Upgrade


Susumu
In Stock: 11,099
Unit Price: ₹37.27000
Datasheet
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F10KC1

DigiKey Part Number
A102203TR-ND - Tape & Reel (TR)
A102203CT-ND - Cut Tape (CT)
A102203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F10KC1
Description
RES SMD 10K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F10KC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
25₹1.67720₹41.93
50₹1.58420₹79.21
100₹1.50030₹150.03
250₹1.38660₹346.65
500₹1.31020₹655.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹1.23937₹1,239.37
2,000₹1.17321₹2,346.42
3,000₹1.13749₹3,412.47
5,000₹1.09512₹5,475.60
7,000₹1.06884₹7,481.88
10,000₹1.04247₹10,424.70
Manufacturers Standard Package