
CPF0603F49K9C1 | |
|---|---|
DigiKey Part Number | A102282TR-ND - Tape & Reel (TR) A102282CT-ND - Cut Tape (CT) A102282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F49K9C1 |
Description | RES SMD 49.9K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F49K9C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB4992V | Panasonic Industry | 59,282 | P49.9KDBCT-ND | ₹9.32000 | Upgrade |
| ERA-3AED4992V | Panasonic Industry | 29,979 | 10-ERA-3AED4992VCT-ND | ₹9.32000 | Upgrade |
| MCT06030C4992FP500 | Vishay | 14,209 | 749-1660-1-ND | ₹9.32000 | Upgrade |
| MCT06030D4992BP500 | Vishay | 5,324 | 749-1716-1-ND | ₹10.25000 | Upgrade |
| RG1608N-4992-B-T5 | Susumu | 3,010 | 408-RG1608N-4992-B-T5CT-ND | ₹37.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹3.16840 | ₹79.21 |
| 50 | ₹3.00060 | ₹150.03 |
| 100 | ₹2.83290 | ₹283.29 |
| 250 | ₹2.62412 | ₹656.03 |
| 500 | ₹2.48248 | ₹1,241.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2.34829 | ₹2,348.29 |
| 2,000 | ₹2.22715 | ₹4,454.30 |
| 3,000 | ₹2.16129 | ₹6,483.87 |
| 5,000 | ₹2.08383 | ₹10,419.15 |
| 7,000 | ₹2.03611 | ₹14,252.77 |
| 10,000 | ₹1.98812 | ₹19,881.20 |