CRG0805F30R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 48,527
Unit Price: ₹11.34000
Datasheet

Upgrade


YAGEO
In Stock: 5,45,268
Unit Price: ₹9.45000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.46710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,610
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37,223
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.65193
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹0.70131
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,745
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.66384
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.55698
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.32474
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.50374
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.35876
Datasheet
30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F30R

DigiKey Part Number
CRG0805F30R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F30R
Description
RES SMD 30 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F30R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF30R0VPanasonic Industry48,527P30.0CCT-ND₹11.34000Upgrade
RC0805FR-0730RLYAGEO5,45,268311-30.0CRCT-ND₹9.45000Upgrade
RC2012F300CSSamsung Electro-Mechanics01276-5200-2-ND₹1.46710Upgrade
AC0805FR-0730RLYAGEO9,610YAG3722CT-ND₹9.45000Parametric Equivalent
CRCW080530R0FKEACVishay Dale37,223541-4153-1-ND₹9.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.58171₹11,634.20
Manufacturers Standard Package