CRG0805F30R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9,610
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37,223
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.65193
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.58171
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,745
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.66384
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.55698
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.32474
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.50374
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.35876
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 6,499
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.75079
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: ₹2.35443
Datasheet
New Product
Image for CRG0805F30R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F30R

DigiKey Part Number
1111-CRG0805F30RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F30R
Description
CRG0805 1% 30R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F30R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0730RLYAGEO9,610YAG3722CT-ND₹9.45000Parametric Equivalent
CRCW080530R0FKEACVishay Dale37,223541-4153-1-ND₹9.45000Parametric Equivalent
CRCW080530R0FKEBCVishay Dale0CRCW080530R0FKEBC-ND₹0.65193Parametric Equivalent
CRG0805F30RTE Connectivity Passive Product0CRG0805F30R-ND₹0.58171Parametric Equivalent
RC0805FR-1330RLYAGEO8,74513-RC0805FR-1330RLCT-ND₹9.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.70131₹14,026.20