SMA-Q0207FTDT270K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1,544
Unit Price: ₹32.62000
Datasheet
330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0207FTDT270K

DigiKey Part Number
1712-SMA-Q0207FTDT270KTR-ND - Tape & Reel (TR)
1712-SMA-Q0207FTDT270KCT-ND - Cut Tape (CT)
1712-SMA-Q0207FTDT270KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-Q0207FTDT270K
Description
MELF SMA-Q 270K 1% 50PPM 0207 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹25.25300₹252.53
25₹21.39560₹534.89
50₹18.99140₹949.57
100₹16.92260₹1,692.26
250₹14.66004₹3,665.01
500₹13.24360₹6,621.80
1,000₹12.03963₹12,039.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.01505₹22,030.10
4,000₹10.14470₹40,578.80
6,000₹9.69740₹58,184.40
10,000₹9.19159₹91,915.90
14,000₹8.89014₹1,24,461.96
20,000₹8.59562₹1,71,912.40
24,000₹8.45446₹2,02,907.04
48,000₹7.96966₹3,82,543.68
50,000₹7.94347₹3,97,173.50
Manufacturers Standard Package