Parametric Equivalent
Parametric Equivalent

SMA-Q0207FTDT270K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0207FTDT270KTR-ND - Tape & Reel (TR) 1712-SMA-Q0207FTDT270KCT-ND - Cut Tape (CT) 1712-SMA-Q0207FTDT270KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0207FTDT270K |
Description | MELF SMA-Q 270K 1% 50PPM 0207 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹25.25300 | ₹252.53 |
| 25 | ₹21.39560 | ₹534.89 |
| 50 | ₹18.99140 | ₹949.57 |
| 100 | ₹16.92260 | ₹1,692.26 |
| 250 | ₹14.66004 | ₹3,665.01 |
| 500 | ₹13.24360 | ₹6,621.80 |
| 1,000 | ₹12.03963 | ₹12,039.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.01505 | ₹22,030.10 |
| 4,000 | ₹10.14470 | ₹40,578.80 |
| 6,000 | ₹9.69740 | ₹58,184.40 |
| 10,000 | ₹9.19159 | ₹91,915.90 |
| 14,000 | ₹8.89014 | ₹1,24,461.96 |
| 20,000 | ₹8.59562 | ₹1,71,912.40 |
| 24,000 | ₹8.45446 | ₹2,02,907.04 |
| 48,000 | ₹7.96966 | ₹3,82,543.68 |
| 50,000 | ₹7.94347 | ₹3,97,173.50 |

