



THS101K5J | |
|---|---|
DigiKey Part Number | A131900-ND |
Manufacturer | |
Manufacturer Product Number | THS101K5J |
Description | RES CHAS MNT 1.5K OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA51K5J | TE Connectivity Passive Product | 45 | A102402-ND | ₹427.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹424.93000 | ₹424.93 |
| 10 | ₹287.38600 | ₹2,873.86 |
| 25 | ₹250.11120 | ₹6,252.78 |
| 50 | ₹226.77740 | ₹11,338.87 |
| 100 | ₹206.94750 | ₹20,694.75 |
| 300 | ₹181.43937 | ₹54,431.81 |
| 500 | ₹171.64302 | ₹85,821.51 |
| 1,000 | ₹160.10100 | ₹1,60,101.00 |
| 5,000 | ₹139.57231 | ₹6,97,861.55 |