



THS2518RJ | |
|---|---|
DigiKey Part Number | A131988-ND |
Manufacturer | |
Manufacturer Product Number | THS2518RJ |
Description | RES CHAS MNT 18 OHM 5% 25W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 18 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA2518RJ | TE Connectivity Passive Product | 7 | A102418-ND | ₹8.74000 | Parametric Equivalent |
| 2-1879075-7 | WEC | 100 | 2266-2-1879075-7-ND | ₹5.85200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹556.32000 | ₹556.32 |
| 10 | ₹379.26700 | ₹3,792.67 |
| 25 | ₹331.22040 | ₹8,280.51 |
| 50 | ₹301.17720 | ₹15,058.86 |
| 100 | ₹275.63490 | ₹27,563.49 |
| 300 | ₹242.77127 | ₹72,831.38 |
| 500 | ₹230.15452 | ₹1,15,077.26 |
| 1,000 | ₹215.29041 | ₹2,15,290.41 |