Parametric Equivalent
Parametric Equivalent

THS5033KJ | |
|---|---|
DigiKey Part Number | A132052-ND |
Manufacturer | |
Manufacturer Product Number | THS5033KJ |
Description | RES CHAS MNT 33K OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 33 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹635.53000 | ₹635.53 |
| 10 | ₹434.71300 | ₹4,347.13 |
| 25 | ₹380.31080 | ₹9,507.77 |
| 50 | ₹346.27920 | ₹17,313.96 |
| 100 | ₹317.35420 | ₹31,735.42 |
| 300 | ₹280.15130 | ₹84,045.39 |
| 500 | ₹265.87084 | ₹1,32,935.42 |
| 1,000 | ₹249.04611 | ₹2,49,046.11 |


