KUHP-11AT1-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 453
Unit Price: ₹6,428.90000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 107
Unit Price: ₹24,886.25000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹7,065.83000
Datasheet
General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUHP-11AT1-24

DigiKey Part Number
PB3163-ND
Manufacturer
Manufacturer Product Number
KUHP-11AT1-24
Description
RELAY GEN PURPOSE DPDT 20A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
20 A
Switching Voltage
240VAC - Max
Load - Max Switching
4800VA
Coil Current
115 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-45°C ~ 45°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
72 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107In Stock
Ships from WEC