KUP-11DA5-12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 82
Unit Price: ₹2,447.06000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 26
Unit Price: ₹4,288.42000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 23
Unit Price: ₹4,910.90000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹3,121.11000
Datasheet
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

KUP-11DA5-12

DigiKey Part Number
PB3001-ND
Manufacturer
Manufacturer Product Number
KUP-11DA5-12
Description
RELAY GEN PURPOSE DPDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26In Stock
Ships from WEC