2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 16 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1822-16-6/9-9CS2275

DigiKey Part Number
55A1822-16-6/9-9CS2275-ND
Manufacturer
Manufacturer Product Number
55A1822-16-6/9-9CS2275
Description
CABLE 2COND 16AWG WHITE SHLD
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 16 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
-
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹658.48769₹6,58,487.69
Manufacturers Standard Package