Image for 55A1822-16-9/96-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1822-16-9/96-3

DigiKey Part Number
55A1822-16-9/96-3-ND
Manufacturer
Manufacturer Product Number
55A1822-16-9/96-3
Description
CABLE 2COND 16AWG ORANGE SHLD
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 16 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
-
Jacket Color
Orange
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.