
ATUM-12/4-0-MS-STK | |
|---|---|
DigiKey Part Number | NB09282001-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-12/4-0-MS-STK |
Description | HEATSHRINK DUAL WALL 12MM X 4' |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,223.42000 | ₹2,223.42 |
| 5 | ₹1,830.36000 | ₹9,151.80 |
| 10 | ₹1,683.31200 | ₹16,833.12 |
| 20 | ₹1,548.19200 | ₹30,963.84 |
| 50 | ₹1,464.56700 | ₹73,228.35 |
