
BSTS-27X4 | |
|---|---|
DigiKey Part Number | BSTS-27X4-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-27X4 |
Description | HEATSHRINK TUBING SIZE 27X4' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.700" (68.58mm) | |
Inner Diameter - Recovered | 0.900" (22.86mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,454.41000 | ₹3,454.41 |
| 5 | ₹2,844.03600 | ₹14,220.18 |
| 10 | ₹2,615.63800 | ₹26,156.38 |
| 20 | ₹2,507.44900 | ₹50,148.98 |